Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,

Subtotal (1 unit)*

£84.84

(exc. VAT)

£101.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.84

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
183-3604
Distrelec Article No.:
301-31-918
Mfr. Part No.:
6EP3332-7SB00-0AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SITOP PSU6200

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

120 → 230 V ac / 120 → 240V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Dimensions

40 x 88 x 100mm

Depth

88mm

Width

40mm

Height

100mm

Output Voltage Adjustment Range

22.2 → 26.4V

Ripple And Noise

30mV

Standards Met

cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2

Maximum Temperature

+70°C

Special Features

LED Display

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

89%

COO (Country of Origin):
RO

Siemens Switch Mode DIN Rail Power Supply, 24V DC Output, 60W Power Rating - SITOP PSU6200 Series - 6EP3332-7SB00-0AX0


Provide reliable energy to devices connected to your DIN rail with this robust power supply unit from Siemens. It's designed to convert incoming electrical current to a voltage, current and frequency that your single-phase industrial equipment can use. Weighing just 250g, it's easy to handle and won't put strain on the DIN rail. A wide operating temperature range of -25°C to +70°C means you can rely on it in both cold and hot environments. The power supply unit can resist up to 300V AC (alternating current) for 30 seconds to protect the circuit from damage. You'll find it used in process automation applications.

• Green LED (light-emitting diode) status indicator for easy diagnosis and troubleshooting
• 89% efficiency for optimal performance
• IP20 (ingress protection) rating to withstand dust and objects larger than 12mm in size
• Instant shutdown and restart attempts for short-circuit protection
• Push-in terminals for easy and tool-free installation

How do I mount this power supply unit?


This unit is easy to mount. Simply latch it securely onto a DIN rail with its snap-fit clips.

Related links